BPT-6-7563-2.5 | Brady
Polyester Label, (L x W) 19.05 x 38.1 mm, silver, roll, BPT-6-7563-2.5, package with 2500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
312.4226 € *
Standard delivery time from the manufacturer is: On Request
Printable, metallised polyester labels for thermal transfer printers. Please Note: This material is UL Recognised with its respective ribbon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus | |
| Colour | silver | |
| Material | polyester | |
| Length | 19.05 mm | |
| Width | 38.1 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 135 °C | |
| Number of labels | 2500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |