BM71-21-427 | Brady

Vinyl Label, (L x W) 63.5 x 25.4 mm, white/transparent, roll with 1000 pcs, BM71-21-427

Order No.: 07L2140
EAN: 4099891429126
MPN:
BM71-21-427
114873
BM71-21-427 Brady Labels
Image may differ

Discontinued

Unit Price (€ / pck.)
336.3059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
336.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
336.3059 €
Bulk roll of labels for the BMP™71 Label Printer. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for M611, BMP61, BMP71
Colour white/transparent
Material vinyl
Length 63.5 mm
Width 25.4 mm
min. temperature resistance -70 °C
max. thermal resistance 70 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 84439990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15