BM-31-427 | Brady
Vinyl label, (L x W) 38.1 x 25.4 mm, white, roll with 2500 pcs, BM-31-427
Order No.: 07L2638
EAN: 0888434590805
MPN:
BM-31-427
173452
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Self-laminating vinyl, BM-31-427, Brady
Self-Laminating Vinyl Wrap Around Wire and Cable Labels, Bulk, for M6 M7 Printers. Self-laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B-427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.
Features
- Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
- Durable, permanent acrylic adhesive has outstanding water and oil resistance
- UL approved
- Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
Technical specifications
Filter | Property | Value |
---|---|---|
Version | label | |
Packaging | roll | |
Suitable for | BMP61, BMP71, M610, M611, M710 | |
Colour | white | |
Material | vinyl | |
Length | 38.1 mm | |
Width | 25.4 mm | |
min. temperature resistance | -70 °C | |
max. thermal resistance | 70 °C | |
Number of labels | 2500 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84439990 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |