BMP71-QZ-EU-SFIDS | Brady
Label printer, 300 dpi, Brady BMP71-QZ-EU-SFIDS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,512.1449 € *
Standard delivery time from the manufacturer is: On Request
The BMP™71, one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on. It prints any die-cut or continuous label - also custom labels - up to 50.8mm in more than 30 different materials. With its full QWERTZ keyboard it allows swift typing with both hands and the enlarged full colour screen shows you the whole label at once. Works with a rechargeable Nimh battery or AC power. 2 year Warranty. The BMP™71 comes with the Brady Workstation Safety & Facility Identification Software suite, enabling you to immediately start designing professional signs & labels. This suite combines frequently used software apps to create safety signs & labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 dpi | |
| Power supply | AC adapter, rechargeable battery | |
| Length | 332.7 mm | |
| Width | 241.3 mm | |
| Height | 116.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84433210 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |