RED/WHITE FLOOR TAPE 76,2 X 30 | Brady

Floor marking tape, (L x W) 30 m x 76.2 mm, vinyl, RED/WHITE FLOOR TAPE 76,2 X 30

Order No.: 07L2036
EAN: 4099891423513
MPN:
RED/WHITE FLOOR TAPE 76,2 X 30
104348
Series: ToughStripe
RED/WHITE FLOOR TAPE 76,2 X 30 Brady Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.0916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
128.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.0916 €
Technical specifications
Filter Property Value
Version floor marking tape
Colour yellow/black
Material vinyl
Length 30 m
Width 76.2 mm
Operational temperature -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 39191080
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant