BLUE FLOOR TAPE 76,2 X 30 | Brady
Floor marking tape, (L x W) 30 m x 76.2 mm, polyester, BLUE FLOOR TAPE 76,2 X 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.0916 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | floor marking tape | |
| Colour | blue | |
| Material | polyester | |
| Length | 30 m | |
| Width | 76.2 mm | |
| Operational temperature | -18 °C to 54 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |