B-324 LEFT FOOT | Brady

Photoluminescent floor marker, footprint, left foot, (L x W) 304.8 x 88.9 mm, polyester, B-324 LEFT FOOT

Order No.: 07L2009
EAN: 4099891423339
MPN:
B-324 LEFT FOOT
055358
Series: IND
B-324 LEFT FOOT Brady Inspection labels, plates and tapes Image 1
B-324 LEFT FOOT Brady Inspection labels, plates and tapes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.971 €
Use together with the right foot to create a visual pathway to aid a fast exit during power outages and emergency situations
Technical specifications
Filter Property Value
Version photoluminescent floor marker
Type of labeling footprint, left foot
Colour photoluminescent
Material polyester
Length 304.8 mm
Width 88.9 mm
Operational temperature -40 °C to 80 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39199080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes