MC-750-595-WT-BK | Brady
Vinyl tape, 19.5 mm, tape black, font white, 7.62 m, MC-750-595-WT-BK
Discontinued
Unit Price (€ / pc.)
66.4377 € *
Available: 2 pcs.
Ink roll, MC-750-595-WT-BK, Brady
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface.
FEATURES
- Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty and harsh environment surfaces--including outdoors.
- Conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood,textured plastic, paper-jacketed pipes and blow-molded cases.
- Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents and general industrial grime.
- All in one cartridge includes ribbon and label supply.
Technical Data
- Material: Vinyl
- Length: 7.62 mm
- Width: 19.5 mm
- Suitable for: Label Printer
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | BMP41/BMP51/BMP53 | |
Font color | white | |
Band color | black | |
Length | 7.62 m | |
Width | 19.5 mm | |
Material | vinyl |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |