MC-750-595-BK-WT | Brady
Vinyl tape, 19.05 mm, tape black, font white, 7.62 m, MC-750-595-BK-WT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4377 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP41/BMP51/BMP53 | |
| Font color | white | |
| Band color | black | |
| Length | 7.62 m | |
| Width | 19.05 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |