MC-375-499 | Brady
Nylon fabric labels, 9.53 mm, tape white, font black, 4.88 m, MC-375-499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1268 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP41/BMP51/BMP53 | |
| Font color | black | |
| Band color | white | |
| Length | 4.88 m | |
| Width | 9.53 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |