MC-375-498 | Brady
Vinyl fabric labels, 9.53 mm, tape white, font black, 6.1 m, MC-375-498
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.732 € *
Standard delivery time from the manufacturer is: On Request
Repositionable vinyl cloth label for wire, cable and component marking. Adhesive and cloth backing offers excellent holding power, while easily being repositioned and removed. Please Note: This material is UL recognised with its respective ribbon. See the "Recommended Ribbon Series" for the appropriate ribbon to use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP41/BMP51/BMP53 | |
| Font color | black | |
| Band color | white | |
| Length | 6.1 m | |
| Width | 9.53 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |