MC-1500-595-CL-BK | Brady
Vinyl tape, 38.1 mm, tape black, font orange, 6.1 m, MC-1500-595-CL-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.9593 € *
Standard delivery time from the manufacturer is: On Request
Durable, low-shrink vinyl with our most aggressive adhesive. Conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper jacketed pipes, powder coated surfaces). Also adheres to difficult low energy surface items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP51,BMP53 | |
| Font color | orange | |
| Band color | black | |
| Length | 6.1 m | |
| Width | 38.1 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |