MC-1250-461 | Brady
Self laminating polyester labels, 31.75 mm, tape white, font black, 7.62 m, MC-1250-461
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.6387 € *
Standard delivery time from the manufacturer is: On Request
Printable high-performance laboratory self-laminating polyester . Ultra-thin construction prevents jamming in racks & centrifuge. Suitable for liquid nitrogen application if material is wrapped around itself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP51/BMP53 | |
| Font color | black | |
| Band color | white | |
| Length | 7.62 m | |
| Width | 31.75 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |