M7C-500-595-WT | Brady
Vinyl tape, 12.7 mm, tape white, 15.24 mm, M7C-500-595-WT
Order No.: 07L2639
EAN: 0888434588338
MPN:
M7C-500-595-WT
173205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.8272 € *
Standard delivery time from the manufacturer is: 2 Weeks
BRADY M7C-500-595-WT All-weather vinyl labels for M710 and BMP71
Finish: Glossy
Brady Material Number: B-595
Label Features: Permanent adhesive, For outdoor use, Harsh environments, Strong adhesive
Material: Vinyl
Applications: Component identification, Floor marking, Building and warehouse identification, Building and safety identification, Electrical identification, Pipe and valve identification, Lean/5S labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP71/M710 | |
| Band color | white | |
| Length | 15.24 mm | |
| Width | 12.7 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |