M7C-1000-595-YL | Brady
Vinyl tape, 25.4 mm, tape yellow, 15.24 m, M7C-1000-595-YL
Order No.: 07L2605
EAN: 888434588994
MPN:
M7C-1000-595-YL
173271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: On Request
Label tape, M7C-1000-595-YL, Brady
The M7C-1000-595-YL is a label tape with the ability to last up to 10 years in an outdoor environment, Brady’s low shrink vinyl with ultra-aggressive adhesive is ideal for a wide range of identification applications.
Features
- Resists exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and general industrial grime
- Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces, and can be applied in cold temperatures
- Besides powder coated metal, also adheres to difficult surfaces such as painted cinder block, painted wood, textured plastic, paper-jacketed pipes, and blow-molded cases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP71/M710 | |
| Band color | yellow | |
| Length | 15.24 m | |
| Width | 25.4 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |