M7C-1000-595-YL | Brady
Vinyl tape, 25.4 mm, tape yellow, font black, 15.24 m, M7C-1000-595-YL
Vinyl label, M7C-1000-595-YL, Brady
With the ability to last up to 10 years in an outdoor environment, low shrink vinyl with ultra-aggressive adhesive is ideal for a wide range of identification applications.
Features
- Application Versatility – Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces, and can be applied in cold temperatures
- Industrial Grade – Resists exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and general industrial grime
- Difficult Surfaces – Besides powder coated metal, also adheres to difficult surfaces such as painted cinder block, painted wood, textured plastic, paper-jacketed pipes, and blow-molded cases
Band color | yellow | |
Width | 25.4 mm | |
Suitable for | BMP71 | |
Length | 15.24 m | |
Material | vinyl | |
Font color | black |
Country of origin | BE |
Customs tariff number | 84439990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |