M71C-1000-595-YL | Brady

Vinyl tape, 25.4 mm, tape yellow, 15.24 m, M71C-1000-595-YL

Order No.: 07L2215
EAN: 4099891426910
MPN:
M71C-1000-595-YL
142352
Brady
default L
Image may differ
Unit Price (€ / pc.)
106.5645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.5645 €
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Band color yellow
Width 25.4 mm
Suitable for BMP71
Length 15.24 m
Material vinyl
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Band color
Material
Length
Suitable for
Font color
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Band color
Material
Length
Suitable for
Font color