M71C-1000-595-GN | Brady
Vinyl tape, 25.4 mm, tape green, 15.24 m, M71C-1000-595-GN
Unit Price (€ / pc.)
106.5645 € *
Available: 0 pcs.
Leadtime: On Request **
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Band color | green | |
Width | 25.4 mm | |
Suitable for | BMP71 | |
Length | 15.24 m | |
Material | vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |