M7-R6900-RD | Brady
Color ribbon, 50 mm, tape red, 45.72 m, M7-R6900-RD
Order No.: 07L1715
EAN: 4099891426286
MPN:
M7-R6900-RD
114551
Discontinued
Unit Price (€ / pc.)
86.751 € *
Available: 1 pcs.
High density ribbon with excellent solvent resistance, high heat resistance, and super scratch resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP71 | |
| Band color | red | |
| Length | 45.72 m | |
| Width | 50 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |