M7-R6800-WT | Brady
Color ribbon, 50 mm, tape white, 36.58 m, M7-R6800-WT
Order No.: 07L2598
EAN: 888434588130
MPN:
M7-R6800-WT
173185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.091 € *
Standard delivery time from the manufacturer is: On Request
Ribbon roll, M7-R6800-WT, Brady
Snap-in print ribbon enables 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction. White resin ribbons offer excellent solvent, scratch and smudge resistance when printed on the appropriate label material . This product is recommended for printing on dark-colored heat shrinkable tubing materials.
Features
- One-color ribbon for printing a single color onto a label
- Self-contained M7 Printer ribbon cartridges insert straight into the printer with ease
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP71/M710 | |
| Band color | white | |
| Length | 36.58 m | |
| Width | 50 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |