M6C-500-428 | Brady
Label tape, 12.7 mm, tape light gray, 15.24 m, M6C-500-428
Order No.: 07L2607
EAN: 888434601761
MPN:
M6C-500-428
174361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.565 € *
Standard delivery time from the manufacturer is: On Request
Label tape, M6C-500-428, Brady
Metallized Polyester label is designed for applications that use barcodes, alphanumerics, graphic symbols and logos and require nameplate-like quality.
Features
- Matte, light gray finish gives labels a rating and serial plate appearance
- Service temperature of -40 to 120°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP61/BMP71/M610/M611/M710 | |
| Band color | light gray | |
| Length | 15.24 m | |
| Width | 12.7 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |