M61C-500-423 | Brady
Marking tape, 12.7 mm, tape white, 15.24 m, M61C-500-423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2104 € *
Standard delivery time from the manufacturer is: On Request
Labels, M61C-500-423, Brady
BMP61 M611 Continuous White Glossy Polyester Asset and Equipment Tracking Label
Technical Data
- Version: Cable label
- min. temperature resistance: -70 °C
- max. thermal resistance: 110 °C
- Colour: white
- Material: Polyester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | M611/BMP61/BMP71 | |
| Band color | white | |
| Length | 15.24 m | |
| Width | 12.7 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |