M61-R6710-WT | Brady
Color ribbon, 50 mm, tape black, 22.86 m, M61-R6710-WT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.5952 € *
Standard delivery time from the manufacturer is: On Request
BMP61 R6700 Series : chemical resistant White Ribbon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | printer | |
| Band color | black | |
| Length | 22.86 m | |
| Width | 50 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |