M61-R4310 | Brady
Color ribbon, 50.8 mm, tape black, 22.8 m, M61-R4310
Unit Price (€ / pc.)
49.8848 € *
Available: 5 pcs.
BMP61 R4300 Series : chemical, environmental and smear resistant Black Ribbon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | printer | |
| Band color | black | |
| Length | 22.8 m | |
| Width | 50.8 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |