M6-60-109 | Brady
Multi-purpose trailer, 12 mm, tape white, 50 mm, M6-60-109
Order No.: 07L2591
EAN: 888434602607
MPN:
M6-60-109
173984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: On Request
Multi-purpose tag, M6-60-109, Brady
Multi-purpose tag that can be used for a variety of applications including identification of multi-conductor cables, inventory, equipment, lockout, safety warning repair and work-in-progress. Extremely tear resistant and superior cold-weather tag. Cross-laminated polyethylene provides extreme tear resistance and excellent cold-weather performance. Roll with 100 tags.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP61/BMP71/M610/M611/M710 | |
| Band color | white | |
| Length | 50 mm | |
| Width | 12 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |