M6-1-425-FP | Brady
Marking tape, 29.97 mm, tape white, 20.02 mm, M6-1-425-FP
Order No.: 07L2593
EAN: 888434601969
MPN:
M6-1-425-FP
174381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.471 € *
Standard delivery time from the manufacturer is: On Request
P Label flags, M6-1-425-FP, Brady
White B-425 thermal transfer printable Polypropylene is ideal for labeling applications requiring excellent solvent resistance and print performance. Tape with 250 labels.
Features
- No visible affect to label when exposed to most common chemicals, oils or water
- Meets requirements of a halogen-free material per DIN VDE 0472
- Service temperature of -70 to 80° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP61/BMP71/M610/M611/M710 | |
| Band color | white | |
| Length | 20.02 mm | |
| Width | 29.97 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |