M4C-375-422 | Brady
Labelling tape cartridge, 9.53 mm, tape white, 7.62 m, M4C-375-422
Order No.: 07L2606
EAN: 888434591574
MPN:
M4C-375-422
170730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.836 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape cartridge, M4C-375-422, Brady
Easily label components with the thermal transfer, glossy permanent polyester label material. Print almost anywhere with a durable Brady handheld label printer.
Features
- Designed for a wide range of applications such as labeling equipment, circuit boards, panel components and barcodes
- Constructed to withstand abrasions, extreme temperatures and solvents such as alcohol, oil and water
- Made with a permanent acrylic adhesive that sticks to rough, smooth and powder-coated flat surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP41/BMP51/BMP53/M410/M510/M511 | |
| Band color | white | |
| Length | 7.62 m | |
| Width | 9.53 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |