M4-51-427 | Brady
Labelling tape cartridge, 25.4 mm, tape transparent, font black, M4-51-427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6265 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.63 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6265 €
5 pcs.
63.5460 €
10 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP41/BMP51/BMP53 | |
| Font color | black | |
| Band color | transparent | |
| Width | 25.4 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |