M21-500-595-YL | Brady
Marking tape, 12.7 mm, tape yellow, font black, 6.4 m, M21-500-595-YL
Order No.: 07L2225
EAN: 4099891426965
MPN:
M21-500-595-YL
142799
Series: BMP21/BMP21-PLUS Accessories
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9086 € *
Standard delivery time from the manufacturer is: On Request
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL | |
| Font color | black | |
| Band color | yellow | |
| Length | 6.4 m | |
| Width | 12.7 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |