M21-1000-427 | Brady
Self laminating label, 25.4 mm, tape white, font black, 4.3 m, M21-1000-427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.9371 € *
Standard delivery time from the manufacturer is: On Request
Self-laminating labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL | |
| Font color | black | |
| Band color | white | |
| Length | 4.3 m | |
| Width | 25.4 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |