B30-R4300 | Brady
Color ribbon, 110 mm, tape black, 60 m, B30-R4300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.6474 € *
Standard delivery time from the manufacturer is: On Request
"Drop & Click" print ribbons for quick and easy supply changes. Ribbons are tough, smear-proof that produce long-lasting printed text. Print can withstand years in industrial areas and outdoor conditions. No calibrating, no threading, no waste, no hassle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Band color | black | |
| Length | 60 m | |
| Width | 110 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |