MC-250-342 | Brady
Shrink sleeve cassette, 3:1, 2.4 mm, (L x W) 2.13 m x 11.1 mm, inscribable, white, MC-250-342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.7688 € *
Standard delivery time from the manufacturer is: On Request
PermaSleeve markers provide a wire marking solution that combines speed, ease of use, and permanence to create long-lasting, high quality identification. These Sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter after shrinkage | 2.4 mm | |
| Markable | Yes | |
| Length | 2.13 m | |
| Width | 11.1 mm | |
| Shrinking temperature | 135 °C | |
| Material | PE | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |