M21-187-C-342 | Brady
Shrink sleeve marker, 3:1, 1.6 mm, (L x W) 2.13 m x 4.9 mm, inscribable, white, M21-187-C-342
Order No.: 07L1712
EAN: 4099891232993
MPN:
M21-187-C-342
110924
Series: BMP21/BMP21-PLUS Accessories
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3091 € *
Standard delivery time from the manufacturer is: On Request
PermaSleeve® Heat-shrink sleeves, provide a wire marking solution that combines speed, ease of use, and permanence to create long-lasting, high quality identification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter after shrinkage | 1.6 mm | |
| Markable | Yes | |
| Length | 2.13 m | |
| Width | 4.9 mm | |
| Shrinking temperature | 135 °C | |
| Material | PE | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |