BM7C-375-342 | Brady
Shrink sleeve marker, 3:1, inside Ø 9.53 mm/3.18 mm, (L x W) 15.24 m x 16.38 mm, inscribable, white, BM7C-375-342
Order No.: 07L2601
EAN: 888434603680
MPN:
BM7C-375-342
174517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
376.04 € *
Standard delivery time from the manufacturer is: On Request
Cable label, BM7C-375-342, Brady
The BM7C-375-342 is a cable label tape designed for rigorous wire marking applications, Perma sleeve heat shrink polyolefin labels combine speed, ease of use, and permanence to create high quality labeling.
Features
- Industrial Grade – Extreme temperature resistance, UV resistant, Chemical resistant, Fuel and Oil resistant, Self-extinguishing
- Superior Aesthetics – Crisp, clear identification resistant to abrasions and fading
- 3:1 heat shrink labels fit snugly around wires for maximum insulation protection and permanent identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9.53 mm | |
| Inner diameter after shrinkage | 3.18 mm | |
| Markable | Yes | |
| Length | 15.24 m | |
| Width | 16.38 mm | |
| Shrinking temperature | 135 °C | |
| Material | PO | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |