5U350000 | BOX4U
ABS enclosure, (L x W x H) 250 x 160 x 150 mm, light gray (RAL 7035), IP66, 5U350000
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 250 x 160 x 150 mm, light gray (RAL 7035), IP66, BYB-3-90H0154
Order No.: 90H0154
Manufacturer: by.B
per pc. 23.8476 € *
ABS Industrial enclosure, 5U350000, BOX4U
Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: light grey similar to RAL 7035
- Factory fitted round cord seal
- Operating temperature: -25°C / +70°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 250 mm | |
| Width | 160 mm | |
| Height | 150 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |