5U310700 | BOX4U

ABS enclosure, (L x W x H) 122 x 120 x 55 mm, light gray (RAL 7035), IP66, 5U310700

Order No.: 60H1361
EAN: 2050000001086
MPN:
5U310700
BOX4U, ABS 310700 5U
Series: BOX4U
5U310700 BOX4U General Purpose Enclosures Image 1
5U310700 BOX4U General Purpose Enclosures Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

ABS Industrial enclosure, 5U310700, BOX4U

Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.

The enclosure can be mounted on the wall using the screw channels.

Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section.

Features

  • Protection class: IP66 / DIN EN 60529
  • Colour: light grey similar to RAL 7035
  • Factory fitted round cord seal
  • Operating temperature: -25°C / +70°C
Technical specifications
Filter Property Value
Material ABS
Length 122 mm
Width 120 mm
Height 55 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
Replacement