5U210500 | BOX4U
PC enclosure, (L x W x H) 120 x 80 x 55 mm, light gray (RAL 7035), IP66, 5U210500
Industrial enclosure, 5U210500, BOX4U
Industrial enclosure made of polycarbonate (UV stabilised), cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large machining areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section. Enclosures are suitable for outdoor use.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: light grey similar to RAL 7035
- Factory fitted seal
- IK classification: IK07
- Temperature resistance: -25°C / +110°C
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 120 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |