4U63181306017 | BOX4U
ABS enclosure, (L x W x H) 176.45 x 125.95 x 55.65 mm, light gray, IP65, 4U63181306017
Order No.: 60H1300
EAN: 2050000000225
MPN:
4U63181306017
BOX4U, 4U-181306 ABS LICHTGRAU, IP65
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 176.45 x 125.95 x 55.65 mm, light gray (RAL 7035), IP65, BYB-3-90H0070
Order No.: 90H0070
Manufacturer: by.B
per pc. 6.1761 € *
ABS Industrial enclosure, 4U63181306017, BOX4U
Features
- Colour: light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 176.45 mm | |
| Width | 125.95 mm | |
| Height | 55.65 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |