4U63120806019 | BOX4U
ABS enclosure, (L x W x H) 118.15 x 78.35 x 54.6 mm, light gray, IP67, 4U63120806019
Order No.: 60H1292
EAN: 2050000000300
MPN:
4U63120806019
BOX4U, 4U-120806 ABS LICHTGRAU, IP67
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 118.15 x 78.35 x 54.6 mm, light gray (RAL 7035), IP67, BYB-3-90H0062
Order No.: 90H0062
Manufacturer: by.B
per pc. 8.3538 € *
ABS Industrial enclosure, 4U63120806019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 118.15 mm | |
| Width | 78.35 mm | |
| Height | 54.6 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |