4U63050504019 | BOX4U
ABS enclosure, (L x W x H) 50.95 x 48.9 x 36.15 mm, light gray, IP67, 4U63050504019
Order No.: 60H1273
EAN: 2050000000492
MPN:
4U63050504019
BOX4U, 4U-050504 ABS LICHTGRAU, IP67
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 50.95 x 48.9 x 36.15 mm, light gray (RAL 7035), IP67, BYB-3-90H0043
Order No.: 90H0043
Manufacturer: by.B
per pc. 5.3193 € *
ABS Industrial enclosure, 4U63050504019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 50.95 mm | |
| Width | 48.9 mm | |
| Height | 36.15 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |