03223000.H | BOX4U
ABS enclosure, (L x W x H) 200 x 150 x 75 mm, gray, IP66, 03223000.H
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 200 x 150 x 75 mm, gray (RAL 7015), IP66, BYB-3-90H0008
Order No.: 90H0008
Manufacturer: by.B
per pc. 17.1955 € *
ABS Industrial enclosure, 03223000.H, BOX4U
Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the lower section.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: slate grey similar to RAL 7015
- Factory fitted round cord seal
- Temperature resistance: -25°C / +70°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 150 mm | |
| Height | 75 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |