4U65040907310 | BOX4U
ABS DIN rail enclosure, (L x W x H) 90.1 x 35.2 x 64.95 mm, light gray, 4U65040907310
Order No.: 60H1308
EAN: 2050000000140
MPN:
4U65040907310
BOX4U, 4U-040907 ABS V0 LICHTGRAU
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS DIN rail enclosure, (L x W x H) 90.1 x 35.2 x 64.95 mm, light gray (RAL 7035), BYB-3-90H0078
Order No.: 90H0078
Manufacturer: by.B
per pc. 2.3800 € *
DIN rail enclosure, 4U65040907310, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 90.1 mm | |
| Width | 35.2 mm | |
| Height | 64.95 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |