WS1M1500J | Bourns Electronics GmbH

Wirewound resistor, 150 Ω, 1 W, ±5 %, WS1M1500J

Order No.: 07E8728
EAN: 4099879668110
MPN:
WS1M1500J
WS1M1500J Bourns Electronics GmbH Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
600.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1202 €

Wirewound resistor, WS1M1500J, Bourns Electronics GmbH

The WS1M1500J is a high surge withstand wirewound resistor with low thermal resistant ceramic core.

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±200 ppm/K
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 9.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes