W3M39R0J | Bourns Electronics GmbH
Wirewound resistor, 39 Ω, 3 W, ±5 %, W3M39R0J
Order No.: 07E8719
EAN: 4099879668028
MPN:
W3M39R0J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 19 Weeks
Wirewound power resistor, W3M39R0J, Bourns Electronics GmbH
The W3M39R0J is a wirewound power resistor with low thermal resistant ceramic core.
Applications
- Smart meters
- Renewable energy
- Industrial
- Power supplies/chargers
- Lighting
- Instruments/gauges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 39 Ω | |
| Tolerance | ±5 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±300 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 5.5 mm | |
| Length | 15.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |