W2M33R0J | Bourns Electronics GmbH

Wirewound resistor, 33 Ω, 2 W, ±5 %, W2M33R0J

Order No.: 07E8717
EAN: 4099879668004
MPN:
W2M33R0J
W2M33R0J Bourns Electronics GmbH Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1476 €

Wirewound power resistor, W2M33R0J, Bourns Electronics GmbH

The W2M33R0J is a wirewound power resistor with low thermal resistant ceramic core.

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±300 ppm/K
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes