PWR221T-30-R500F | Bourns Electronics GmbH
Thick film resistor, 500 mΩ, 30 W, ±1 %, PWR221T-30-R500F
Order No.: 07E7139
EAN: 4099879667939
MPN:
PWR221T-30-R500F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power resistor, PWR221T-30-R500F, Bourns Electronics GmbH
The PWR221T-30-R500F is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Features
- Low inductance
- Ceramic backplane
- High power rating
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 500 mΩ | |
| Tolerance | ±1 % | |
| Power | 30 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Length | 10.41 mm | |
| Width | 3.18 mm | |
| Height | 16.26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |