PWR220T-20-56R0F | Bourns Electronics GmbH

Thick film resistor, 56 Ω, 20 W, ±1 %, PWR220T-20-56R0F

Order No.: 07E6967
EAN: 4099879666215
MPN:
PWR220T-20-56R0F
PWR220T-20-56R0F Bourns Electronics GmbH Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.856 €

Power resistor, PWR220T-20-56R0F, Bourns Electronics GmbH

The PWR220T-20-56R0F is a TO-220 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.

Features

  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 56 Ω
Tolerance ±1 %
Power 20 W
Design radial
Assembly THT
Version thick film resistor
Temperature coefficient ±100 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 10.1 mm
Width 4 mm
Height 14.6 mm
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes