PWR220T-20-1001J | Bourns Electronics GmbH
Thick film resistor, 1 kΩ, 20 W, ±5 %, PWR220T-20-1001J
Order No.: 07E6900
EAN: 4099879665546
MPN:
PWR220T-20-1001J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power resistor, PWR220T-20-1001J, Bourns Electronics GmbH
The PWR220T-20-1001J is a TO-220 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.
Features
- Low inductance
- Resistor electrically isolated from the backplate
- High power rating
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±5 % | |
| Power | 20 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 10.1 mm | |
| Width | 4 mm | |
| Height | 14.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |