FW20A22R0JA | Bourns Electronics GmbH
Wirewound resistor, 22 Ω, 2 W, ±5 %, FW20A22R0JA
Order No.: 07E4801
EAN: 4099879665027
MPN:
FW20A22R0JA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: 19 Weeks
Wirewound resistor, FW20A22R0JA, Bourns Electronics GmbH
The FW20A22R0JA is a axial leaded wirewound resistor designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.
Features
- E24 resistance values
- RoHS compliant
Applications
- White goods
- Inverters
- Lighting
- Metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | power resistor | |
| Temperature coefficient | ±200 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 6 mm | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |