MOV-10D121K | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 120 V, 2500 A, 100 V (DC), 75 V (AC), ±10 %, 0.4 VA (AC), 18 J, MOV-10D121K
Order No.: 07E4936
EAN: 4099879985149
MPN:
MOV-10D121K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 17 Weeks
Metal oxide varistor, MOV-10D121K, Bourns Electronics GmbH
The MOV-10D121K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 120 V | |
| max. Surge current, transient (8/20 µs) | 2500 A | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 75 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.4 W | |
| Energy absorption | 18 J | |
| Grid | 10 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |